
Notify me when back in stock
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY41.480 | CNY41.48 |
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY41.480 (CNY46.8724) |
| 10+ | CNY37.590 (CNY42.4767) |
| 25+ | CNY36.730 (CNY41.5049) |
| 50+ | CNY35.870 (CNY40.5331) |
| 100+ | CNY34.130 (CNY38.5669) |
| 250+ | CNY30.680 (CNY34.6684) |
| 500+ | CNY27.230 (CNY30.7699) |
| 1000+ | CNY25.490 (CNY28.8037) |
Product Information
Product Overview
FT232RNQ is a USB full speed to serial UART IC, includes oscillator and EEPROM with 32 pin QFN package. USB to serial designs using the FT232RNQ have been further simplified by fully integrating the external EEPROM, clock circuit and USB resistors onto the device. The FT232RNQ adds two new functions compared with its predecessors, effectively making it a 3-in-1 chip for some application areas. The internally generated clock (6MHz, 12MHz, 24MHz, and 48MHz) can be brought out of the device and used to drive a microcontroller or external logic. A unique number (the FTDIChip-ID™) is burnt into the device during manufacture and is readable over USB, thus forming the basis of a security dongle which can be used to protect customer application software from being Applications are USB to RS232/RS422/RS485 converters, upgrading legacy peripherals to USB, USB industrial control, USB MP3 player interface, set top box PC–USB interface.
- Single chip USB to asynchronous serial data transfer interface, new configurable CBUS I/O pins
- Fully assisted hardware or X-On / X-Off software handshaking, new USB FTDIChip-ID™
- Transmit and receive LED drive signals, FIFO receive and transmit buffers for high data throughput
- 256byte receive buffer and 128byte transmit buffer utilizing buffer smoothing technology
- Adjustable receive buffer timeout, support for USB suspend/resume
- Device supplied preprogrammed with unique USB serial number, low USB bandwidth consumption
- Support for bus powered, self powered, and high-power bus powered USB configurations
- Integrated 3.3V level converter for USB I/O, USB resistors and power-on-reset circuit
- Fully integrated AVCC supply filtering-no separate AVCC pin and no external R-C filter required
- USB bulk transfer mode, USB 2.0 full speed compatible, -40 to 85°C extended operating temperature
Technical Specifications
USB to UART
5.25V
32Pins
85°C
-
3.3V
QFN
-40°C
-
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
