Notify me when back in stock
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY35.930 | CNY35.93 |
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY35.930 (CNY40.6009) |
| 10+ | CNY34.330 (CNY38.7929) |
| 25+ | CNY33.710 (CNY38.0923) |
| 50+ | CNY33.090 (CNY37.3917) |
| 100+ | CNY32.310 (CNY36.5103) |
| 250+ | CNY31.300 (CNY35.369) |
| 500+ | CNY31.260 (CNY35.3238) |
Product Information
Product Overview
The FT232B is a lead free version of the 2nd generation of FTDI’s USB to serial UART interface device which simplifies USB to serial designs. This device not only adds extra functionality to its FT8U232AM predecessor and reduces external component count, but also maintains a high degree of pin compatibility with the original, making it easy to upgrade or cost reduce existing designs as well as increasing the potential for using the device in new application areas.
- Full handshaking and modem interface signals
- Adjustable RX buffer timeout
- Auto transmit buffer control for RS485
- Integrated 3.3V regulator for USB IO
- Integrated power-on-reset circuit
- UHCI / OHCI / EHCI host controller compatible
- Support for high power USB Bus powered devices
- EEPROM programmable on-board via USB
- USB 1.1 and USB 2.0 compatible
- USB VID, PID, serial number and product description strings in external EEPROM
Applications
Industrial, Communications & Networking, Consumer Electronics
Notes
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
USB to UART
5.25V
32Pins
70°C
-
No SVHC (21-Jan-2025)
3V
LQFP
0°C
FT232
-
Technical Docs (2)
Associated Products
7 Products Found
Legislation and Environmental
Product Compliance Certificate

