Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFTDI
Manufacturer Part NoFT200XD-RCopy
Manufacturer Standard Lead Time40 weeks
Order Code
Re-Reel2081320RL
Cut Tape2081320
Your Part Number
3,331 In Stock
Need more?
3,331 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY16.080 | CNY16.08 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY16.080 (CNY18.1704) |
| 10+ | CNY15.820 (CNY17.8766) |
| 25+ | CNY15.570 (CNY17.5941) |
| 50+ | CNY15.360 (CNY17.3568) |
| 100+ | CNY15.140 (CNY17.1082) |
| 250+ | CNY13.760 (CNY15.5488) |
| 500+ | CNY12.530 (CNY14.1589) |
| 1000+ | CNY12.170 (CNY13.7521) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFTDI
Manufacturer Part NoFT200XD-RCopy
Manufacturer Standard Lead Time40 weeks
Order Code
Re-Reel2081320RL
Cut Tape2081320
Technical Datasheet
USB IC TypeUSB-I2C Interface
USB StandardUSB 2.0
Supply Voltage Min2.97V
Supply Voltage Max5.5V
IC Case / PackageDFN
No. of Pins10Pins
Data Rate3.4Mbps
No. of Ports-
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
- Single chip USB to I²C interface
- Entire USB protocol handled on chip, no USB specific firmware programming required
- Fully integrated 2048-byte multi-time-programmable (MTP) memory
- Fully integrated clock generation with no external crystal required
- 512-byte receive buffer and 512-byte transmit buffer utilising buffer smoothing technology
- FTDI's royalty-free virtual com port (VCP) and direct (D2XX) drivers
- Configurable CBUS I/O pin, battery charger detection
- Device supplied pre-programmed with unique USB serial number
- Supports bus powered, self powered and high-power bus powered USB configurations
- Integrated +3.3V level converter for USB I/O
- True 3.3V CMOS drive output and TTL input
- Configurable I/O pin output drive strength
- Integrated power-on-reset circuit
- Internal 3.3V/1.8V LDO regulators
- Low operating current of 8mA (typical) and USB suspend current of 125μA (typical) current
- Low USB bandwidth consumption
- UHCI/OHCI/EHCI host controller compatible
- USB 2.0 full-speed compatible
- Extended operating temperature range from -40⁰C to +85⁰C
Warnings
ESD sensitive device, take proper precaution while handling the device.
Technical Specifications
USB IC Type
USB-I2C Interface
Supply Voltage Min
2.97V
IC Case / Package
DFN
Data Rate
3.4Mbps
Operating Temperature Min
-40°C
Qualification
-
MSL
MSL 3 - 168 hours
USB Standard
USB 2.0
Supply Voltage Max
5.5V
No. of Pins
10Pins
No. of Ports
-
Operating Temperature Max
85°C
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02
