Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNXP
Manufacturer Part NoMCF51AC256BCPUECopy
Manufacturer Standard Lead Time41 weeks
Order Code2453531
Product RangeColdfire V1 Family MCF51AC Series Microcontrollers
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 41 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY191.940 (CNY216.8922) |
| 10+ | CNY145.820 (CNY164.7766) |
| 25+ | CNY139.820 (CNY157.9966) |
| 50+ | CNY131.630 (CNY148.7419) |
| 100+ | CNY123.430 (CNY139.4759) |
Price for:Each
Minimum: 1
Multiple: 1
CNY191.94 (CNY216.89 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoMCF51AC256BCPUECopy
Manufacturer Standard Lead Time41 weeks
Order Code2453531
Product RangeColdfire V1 Family MCF51AC Series Microcontrollers
Technical Datasheet
Product RangeColdfire V1 Family MCF51AC Series Microcontrollers
Device CoreColdFire v1
Data Bus Width32 bit
Operating Frequency Max50.33MHz
Program Memory Size256KB
No. of Pins64Pins
IC Case / PackageLQFP
No. of I/O's54I/O's
InterfacesI2C, SPI, UART
RAM Memory Size32KB
ADC Channels20Channels
ADC Resolution12Bit
Supply Voltage Min2.7V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
MCU FamilyColdFire V1
MCU SeriesMCF51AC
Qualification-
SVHCNo SVHC (27-Jun-2024)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Product Range
Coldfire V1 Family MCF51AC Series Microcontrollers
Data Bus Width
32 bit
Program Memory Size
256KB
IC Case / Package
LQFP
Interfaces
I2C, SPI, UART
ADC Channels
20Channels
Supply Voltage Min
2.7V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
MCF51AC
MSL
MSL 3 - 168 hours
Device Core
ColdFire v1
Operating Frequency Max
50.33MHz
No. of Pins
64Pins
No. of I/O's
54I/O's
RAM Memory Size
32KB
ADC Resolution
12Bit
Supply Voltage Max
5.5V
Operating Temperature Max
85°C
MCU Family
ColdFire V1
Qualification
-
SVHC
No SVHC (27-Jun-2024)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:3A991.a.2
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008889
