Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNXP
Manufacturer Part NoMC9S12P128MQKCopy
Order Code2453525
Product RangeHCS12 Family S12P Series Microcontrollers
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY90.350 (CNY102.0955) |
| 10+ | CNY68.650 (CNY77.5745) |
| 25+ | CNY65.800 (CNY74.354) |
| 50+ | CNY61.940 (CNY69.9922) |
| 100+ | CNY58.080 (CNY65.6304) |
| 250+ | CNY52.030 (CNY58.7939) |
Price for:Each
Minimum: 1
Multiple: 1
CNY90.35 (CNY102.10 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoMC9S12P128MQKCopy
Order Code2453525
Product RangeHCS12 Family S12P Series Microcontrollers
Technical Datasheet
Product RangeHCS12 Family S12P Series Microcontrollers
Device Core-
Data Bus Width16 bit
Operating Frequency Max32MHz
Program Memory Size128KB
No. of Pins80Pins
IC Case / PackageQFP
No. of I/O's64I/O's
InterfacesCAN, SCI, SPI
RAM Memory Size6KB
ADC Channels10Channels
ADC Resolution12Bit
Supply Voltage Min3.13V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max125°C
IC MountingSurface Mount
MCU SeriesS12P
MCU FamilyHCS12
QualificationAEC-Q100
SVHCNo SVHC (27-Jun-2024)
Product Overview
Applications
Automotive
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Product Range
HCS12 Family S12P Series Microcontrollers
Data Bus Width
16 bit
Program Memory Size
128KB
IC Case / Package
QFP
Interfaces
CAN, SCI, SPI
ADC Channels
10Channels
Supply Voltage Min
3.13V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Family
HCS12
MSL
MSL 3 - 168 hours
Device Core
-
Operating Frequency Max
32MHz
No. of Pins
80Pins
No. of I/O's
64I/O's
RAM Memory Size
6KB
ADC Resolution
12Bit
Supply Voltage Max
5.5V
Operating Temperature Max
125°C
MCU Series
S12P
Qualification
AEC-Q100
SVHC
No SVHC (27-Jun-2024)
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:3A991.a.2
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008889
