Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFOX ELECTRONICS
Manufacturer Part NoFT2MNTUM-30.0MHZ-T1Copy
Manufacturer Standard Lead Time34 weeks
Order Code4170848
Product RangeFT2MN Series
Your Part Number
1 In Stock
Need more?
1 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY20.820 (CNY23.5266) |
| 10+ | CNY18.710 (CNY21.1423) |
| 25+ | CNY18.680 (CNY21.1084) |
| 50+ | CNY18.060 (CNY20.4078) |
| 100+ | CNY17.220 (CNY19.4586) |
| 500+ | CNY16.140 (CNY18.2382) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY20.82 (CNY23.53 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFOX ELECTRONICS
Manufacturer Part NoFT2MNTUM-30.0MHZ-T1Copy
Manufacturer Standard Lead Time34 weeks
Order Code4170848
Product RangeFT2MN Series
Technical Datasheet
Frequency Nom30MHz
Frequency Stability + / -0.5ppm
Oscillator Case / PackageSMD, 2.5mm x 2mm
Oscillator Output CompatibilityClipped Sinewave
Supply Voltage Nom3.63V
Product RangeFT2MN Series
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Frequency Nom
30MHz
Oscillator Case / Package
SMD, 2.5mm x 2mm
Supply Voltage Nom
3.63V
Operating Temperature Min
-40°C
SVHC
No SVHC (25-Jun-2025)
Frequency Stability + / -
0.5ppm
Oscillator Output Compatibility
Clipped Sinewave
Product Range
FT2MN Series
Operating Temperature Max
85°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85416000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000005
