Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFOX ELECTRONICS
Manufacturer Part NoFKFSXEIHM0.032768-T3Copy
Manufacturer Standard Lead Time62 weeks
Order Code
Full Reel4138755
Re-Reel4138623RL
Cut Tape4138623
Product RangeFKFSX Series
Your Part Number
6,020 In Stock
Need more?
6,020 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY11.430 | CNY57.15 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY11.430 (CNY12.9159) |
| 50+ | CNY9.070 (CNY10.2491) |
| 100+ | CNY8.690 (CNY9.8197) |
| 500+ | CNY7.260 (CNY8.2038) |
| 1500+ | CNY6.990 (CNY7.8987) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 3000+ | CNY6.000 (CNY6.780) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFOX ELECTRONICS
Manufacturer Part NoFKFSXEIHM0.032768-T3Copy
Manufacturer Standard Lead Time62 weeks
Order Code
Full Reel4138755
Re-Reel4138623RL
Cut Tape4138623
Product RangeFKFSX Series
Technical Datasheet
Frequency Nom32.768kHz
Product RangeFKFSX Series
Crystal Frequency32.768kHz
Frequency Tolerance + / -20ppm
Frequency Stability + / -0.04ppm
Load Capacitance12.5pF
Crystal Case / PackageSMD, 7mm x 1.5mm
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCLead (25-Jun-2025)
Technical Specifications
Frequency Nom
32.768kHz
Crystal Frequency
32.768kHz
Frequency Stability + / -
0.04ppm
Crystal Case / Package
SMD, 7mm x 1.5mm
Operating Temperature Max
85°C
Product Range
FKFSX Series
Frequency Tolerance + / -
20ppm
Load Capacitance
12.5pF
Operating Temperature Min
-40°C
SVHC
Lead (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85416000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
