Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Manufactured
Product Information
ManufacturerFLUKE
Manufacturer Part NoSW90WCopy
Order Code4314566
Technical Datasheet
Software TypeFlukeView ScopeMeter Software
Software EditionStandard
Licence Type-
Software Language-
Supported OSWindows
Product Range-
SVHCNo SVHC (15-Jun-2015)
Product Overview
The SW90W is a FlukeView ScopeMeter Software adds PC power to Fluke ScopeMeter test tool. Extended recording of up to four user-selected measurements help you monitor and analyze slow moving signals and related events.
- Upload waveforms to the PC and use cursors for detailed measurements
- Perform waveform analysis, including analyzing harmonics
- For ScopeMeter 190 and 120 series
- Supports Windows XP/Vista/Win-7 OS
- Requires one free RS-232 port (COM port) or a free USB port
- Requires optional PM9080 RS-232 adapter/cable or an optional OC4USB-cable (190C-series, 120-series)
Applications
Test & Measurement
Technical Specifications
Software Type
FlukeView ScopeMeter Software
Licence Type
-
Supported OS
Windows
SVHC
No SVHC (15-Jun-2015)
Software Edition
Standard
Software Language
-
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Netherlands
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Netherlands
Country in which last significant manufacturing process was carried out
Tariff No:90303100
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1
