
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY84,900.200 (CNY95,937.226) |
Product Information
Product Overview
FLUKE LENS/4XTELE2 is a smart infrared 4x telephoto lens compatible with TiX580, TiX501, Ti480 PRO, Ti401 PRO infrared cameras. View your target magnified 4 times more than a standard lens while staying on the ground or a safe distance away. A 4x telephoto lens can help identify a potential issue in your equipment, even when your target is as tiny and distant as a failed splice on a high electrical line or an overheated refractory on a tall flare stack. Avoid the hassle of sending in your camera to calibrate with the lens - with smart lenses you can just attach the lens to any compatible camera and start taking images. This lens includes a patent-pending lens attachment system that holds the lens securely in place, reducing lens wobble. Made of 100% diamond-turned germanium with an engineered coating, the most efficient available material to transmit energy to the detector.
Technical Specifications
Telephoto IR Lens
-
Fluke TiX560, TiX520 Infrared & Ti200, Ti300, Ti400 Thermal Imaging Cameras
No SVHC (15-Jun-2015)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate
