
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY6,426.830 (CNY7,262.3179) |
Product Information
Product Overview
FLUKE-87V/IMSK is an industrial multimeter service combo kit. This combo kit is built around the Fluke 87V, the most widely used industrial digital multimeter in the world, combined with the i400 AC current clamp. Together, they provide the resolution and accuracy to efficiently troubleshoot any electrical system. The kit includes special accessories to make the user even more productive on the job and will save over 15% compared with the individually priced items. Plus, users will be working with the most trusted tools in the world. It is designed to withstand spikes of more than 8000V and an audible input alert warning against the wrong use of input jacks.
- Fluke-87V multimeter has True-RMS accuracy and advanced functionality to give the results you need
- Fluke-i400 AC 400A current clamp turns the 87V into a clamp meter
- Safety rated CAT III 1000V, CAT IV 600V meter to get you home safely from the job
- Operating temperature range from -20°C to +55°C
- CSA, RCM agency approvals
- Size is 201 x 98 x 52mm (with holster)
- Lifetime warranty
- 400A nominal current range
- Useable frequency range from 5Hz to 20KHz
Contents
FLUKE 87V industrial multimeter, FLUKE i400 400A AC current clamp, 80BK-A DMM temperature probe, TL75 hard point test lead set, AC175 threaded alligator clip set.
Technical Docs (1)
Associated Products
6 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate
