Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFLUKE
Manufacturer Part NoFLUKE-718EX 30Copy
Manufacturer Standard Lead Time13 weeks
Order Code3259818
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY48,557.710 (CNY54,870.2123) |
Price for:Each
Minimum: 1
Multiple: 1
CNY48,557.71 (CNY54,870.21 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFLUKE
Manufacturer Part NoFLUKE-718EX 30Copy
Manufacturer Standard Lead Time13 weeks
Order Code3259818
Technical Datasheet
Calibration TypePressure
External Height216mm
External Width94mm
External Depth66mm
Accuracy± 0.05%
Weight992g
Operating Temperature Min-10°C
Operating Temperature Max55°C
Product Range-
SVHCNo SVHC (15-Jun-2015)
Product Overview
FLUKE-718EX 30 is an intrinsically safe pressure calibrator. It is a powerful intrinsically safe, self contained pressure calibrator for usage in explosion endangered areas. It offers ATEX II 1G Ex ia IIC T4 compliance, I.S. Class I, Division 1 compliance, built-in pressure/vacuum hand pump, with vernier and bleed valve.
- Wide range of selectable measurement units for pressure
- Pressure switch test function, min-max hold functions
- Compact size and weight, rugged and reliable, ideal for field use
- Simple, push-button user interface
- 30psi pressure
- LCD, 5 digit pressure and current simultaneous display
- Operating temperature range from -10°C to 55°C
- Size (L x W x H) is 216 x 94 x 66mm (with holster)
- Three years, one year for pump warranty
- One 9-volt alkaline battery power
Contents
Pressure calibrator, Protective red holster, TL75 test leads, AC72 test clips, CD users manuals (English, French, German, Spanish, Italian, Dutch, Norwegian, Danish, Swedish, Finnish, Portuguese, Korean, Chinese, Japanese), FLUKE 718Ex CCD control drawing.
Technical Specifications
Calibration Type
Pressure
External Width
94mm
Accuracy
± 0.05%
Operating Temperature Min
-10°C
Product Range
-
External Height
216mm
External Depth
66mm
Weight
992g
Operating Temperature Max
55°C
SVHC
No SVHC (15-Jun-2015)
Technical Docs (1)
Alternatives for FLUKE-718EX 30
7 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90308930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.364
