Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFLUKE
Manufacturer Part NoFLUKE-700SCCopy
Manufacturer Standard Lead Time10 weeks
Order Code3259797
Product Range700 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2,748.710 (CNY3,106.0423) |
Price for:Each
Minimum: 1
Multiple: 1
CNY2,748.71 (CNY3,106.04 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFLUKE
Manufacturer Part NoFLUKE-700SCCopy
Manufacturer Standard Lead Time10 weeks
Order Code3259797
Product Range700 Series
Technical Datasheet
Accessory TypeSerial Interface Cable Assembly
For Use WithFluke 726 Precision Multifunction Process Calibrator & 3130 Portable Pressure Calibrator
Product Range700 Series
SVHCNo SVHC (15-Jun-2015)
Product Overview
FLUKE-700SC is a serial interface cable assembly used to communicate with the Fluke 726 precision multifunction process calibrator and the Fluke Calibration 3130 portable pressure calibrator. It allows you to connect these products to a PC. Use the 700SC cable with the Fluke 754 documenting process calibrator in the field to automate and document calibration that includes both temperature and temperature sensors.
Technical Specifications
Accessory Type
Serial Interface Cable Assembly
Product Range
700 Series
For Use With
Fluke 726 Precision Multifunction Process Calibrator & 3130 Portable Pressure Calibrator
SVHC
No SVHC (15-Jun-2015)
Technical Docs (1)
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90330090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.091
