
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY9,368.670 (CNY10,586.5971) |
Product Information
Product Overview
FLUKE-700LTP-1 is a low-pressure test pump. The Fluke 700LTP-1 is a hand operated pressure pump designed to generate either vacuum to -12.7 PSI / -.87 bar or pressures to 100 psi / 6.9 bar. The Fluke 700LTP-1 has two pressure ports with quick fit connectors. Test hoses are terminated with 1/8-NPT female fittings that can be adapted using the BSP/ISO adapters. For use with 700 series pressure modules and 717 pressure calibrators. Ideal for low pressure applications requiring accurate low pressure testing.
- Pump can be easily cleaned without disassembly
- Adjustable pressure relief valve with slow-bleed capability
- Quick fit connectors
- Slim design, easy to carry and use
- Ideal for low pressure applications requiring accurate low pressure testing
Contents
2 x adapters to convert the reference and UUT port hose fitting to 1/4" BSP female, adapter to convert the reference port hose fitting to 1/4" NPT female for connection to 700 series pressure modules, One seal kit, Instruction sheet in English.
Technical Specifications
Low Pressure Test Pump
700 Series
Fluke 700 Series Pressure Modules & 717 Pressure Calibrators
No SVHC (15-Jun-2015)
Technical Docs (2)
Associated Products
8 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate
