
Product Information
Product Overview
FLUKE-700HTP-2 is a hydraulic test pump. The Fluke 700HTP-2 is a hand operated hydraulic pressure pump designed to generate calibration pressures up to 10,000 psi/690 bar. Designed for use with Fluke-700 series high pressure modules such as the Fluke-700P09, 700P29, 700P30 and 700P31. Ideal for calibration when connected to a Fluke high pressure module via the reference port. The 700HTP-2 uses distilled water or mineral-based hydraulic oil as a source for calibration of high pressure input devices such as pressure transmitters or pressure gauges. Can also be used with Fluke 717 pressure calibrators.
- Variable size stroke adjustment, allows the user to vary the volume and pressure per stroke
- Integral pressure adjustment Vernier knob for fine pressure adjustment
- Two ¼ inch NPT pressure ports, one for reference (pressure module or gauge), one for UUT
- Compatible with optional Fluke-700PRV pressure relief valve
- Improved priming
- Improved stroke limiting mechanism
Contents
¼ inch NPT to ¼ inch NPT adapter, 2 x ¼ inch NPT male to ¼ inch BSP female adapters, ¼ inch NPT Tee (installed), Instruction sheet.
Technical Specifications
Hydraulic Test Pump
700 Series
Fluke 700P09, 700P29, 700P30 & 700P31 High Pressure Modules
No SVHC (15-Jun-2015)
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate
