
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY7,029.130 (CNY7,942.9169) |
Product Information
Product Overview
FLUKE-700HTH-1 is a hydraulic test hose. It is a 10,000 psi, 690 bar working pressure test hose that features stainless steel and nylon construction for use in connecting a Fluke-700HTP-1 or other hydraulic test pump to a unit under test. The Fluke 700HTH-1 allows connection to both a Fluke pressure module and a calibration unit under test from a Fluke 700HTP-1 hydraulic test pump simultaneously. The 700HTH-1 is compatible with water and non-corrosive oil.
- Hose and fittings connect directly to the Fluke 700HTP-1 test pressure port
- 60mm/2.36inch minimum bend radius
- Working temperature range from - 40⁰C to + 120⁰C
- Includes plugs and caps to eliminate fluid loss in hose, eliminates the need to re-prime the hose
- Self-sealing fittings with easy finger tight connections
- Low volumetric expansion and a negligible pressure drop at rated pressures
Contents
Hose with M16X2.0 connectors, 2 2/4” male NPT to M16X2.0 connectors, 1 x adapter (1/4 in NPT female to 1/4 in BSP male), Instruction sheet.
Technical Specifications
Hydraulic Test Hose
700 Series
Fluke 700HTP Hydraulic Test Pumps & Fluke 700 Series Pressure Modules
No SVHC (15-Jun-2015)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate
