Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFLUKE
Manufacturer Part NoFLUKE-406E/CNAPCopy
Order Code3997654
Product RangeTUK SGACK902S Keystone Coupler
Your Part Number
3 In Stock
Need more?
3 Delivery in 3-4 Business Days(SG stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY811.960 (CNY917.5148) |
Price for:Each
Minimum: 1
Multiple: 1
CNY811.96 (CNY917.51 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFLUKE
Manufacturer Part NoFLUKE-406E/CNAPCopy
Order Code3997654
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Tape Measure TypeLaser
Measuring Range Max60m
Blade Width-
Case ColourBlack, Yellow
Product RangeTUK SGACK902S Keystone Coupler
SVHCBoric acid (14-Jun-2023)
Product Overview
FLUKE-406E/CNAP is a laser distance meter. The simple design and easy-to-use button operation allow you to operate with one hand, minimize time spent measuring and maximize the reliability of measurements.
- Quickly measure distance of 0.2 to 60m, calculate area / volume / pythagoras
- Auto level and height
- Built to withstand rainy or dusty conditions : 1-meter drop tested with rated IP54
- Electronic angle display, auxiliary level measurement
- Up to 100 sets of data storage
- The battery life up to 5000 single measurements
- Automatically power off after 3 minutes of inactivity
- 1.6 inch, segment alphanumeric display
Contents
FLUKE-406E laser distance meter, User manual, Vinyl carrying pouch, 2 AAA alkaline cells, Qualification certificate.
Technical Specifications
Tape Measure Type
Laser
Blade Width
-
Product Range
TUK SGACK902S Keystone Coupler
Measuring Range Max
60m
Case Colour
Black, Yellow
SVHC
Boric acid (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90138000
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:Boric acid (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
