
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY5,546.010 (CNY6,266.9913) |
Product Information
Alternatives for FLUKE 376
1 Product Found
Product Overview
The Fluke 376 Clamp Meter offers improved performance perfect for a wide range of current measurement situations. With true-rms voltage and current measurements, the Fluke 376 can read up to 1000 V and 1000 A in both ac and dc modes. Additionally, the Fluke 376 includes the new iFlex™ flexible current probe, which expands the measurement range to 2500 A ac while providing increased display flexibility, ability to measure around awkward sized conductors and improved wire access.
- iFlex flexible current probe expands the measurement range to 2500 A ac
- CAT IV 600 V, CAT III 1000 V
- True-rms ac voltage and current for accurate measurements on non-linear signals
- Min, max, average and inrush recording to capture variations automatically
- Integrated low pass filter & signal processing for use in noisy electrical environments
- Proprietary inrush measurement technology filters out noise & capture motor starting current
- Ergonomic design fits in your hand and can be used while wearing protective equipment
- Large, easy to read backlight display
- Automatically sets correct measurement range
- Three-year warranty
Applications
Sensing & Instrumentation, Signal Processing, Test & Measurement
Contents
Clamp meter, 45 cm (18- inch) iFlex™ probe, test leads, soft case and users manual
Technical Specifications
Current, Voltage, Capacitance, Frequency, Resistance
1kV
60kohm
Auto
34mm
No SVHC (15-Jun-2015)
2.5kA
1kV
True RMS
4
370 Series
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Product Compliance Certificate
