Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFLUKE
Manufacturer Part NoFLUKE 375Copy
Order Code1827176
Product Range370 Series
Your Part Number
No Longer Manufactured
Product Information
ManufacturerFLUKE
Manufacturer Part NoFLUKE 375Copy
Order Code1827176
Product Range370 Series
Technical Datasheet
DMM FunctionsCurrent, Voltage, Capacitance, Frequency, Resistance
Current Measure AC Max600A
Voltage Measure AC Max600V
Voltage Measure DC Max600V
Resistance Measure Max60kohm
DMM Response TypeTrue RMS
Range SelectionAuto
No. of Digits4
Jaw Opening Max34mm
Product Range370 Series
SVHCNo SVHC (15-Jun-2015)
Alternatives for FLUKE 375
1 Product Found
Product Overview
Clamp meter offers improved performance perfect for many current measurement situations. With True-RMS ac voltage and current measurements, it can read up to 600 V and 600 A in both ac and dc modes.
- 600 A ac and dc current measurement with fixed jaw
- 600 V ac and dc voltage measurement
- Resistance measurement to 60 kohm with continuity detection
- Min, max, average and inrush recording to capture variations automatically
- CAT IV 600V, CAT III 1000 V safety rating
- Proprietary inrush measurement technology to filter out noise and capture motor starting current
- Ergonomic design fits in your hand and can be used while wearing personal protective equipment
Applications
Industrial, Maintenance & Repair, Test & Measurement
Contents
Clamp meter, soft case
Technical Specifications
DMM Functions
Current, Voltage, Capacitance, Frequency, Resistance
Voltage Measure AC Max
600V
Resistance Measure Max
60kohm
Range Selection
Auto
Jaw Opening Max
34mm
SVHC
No SVHC (15-Jun-2015)
Current Measure AC Max
600A
Voltage Measure DC Max
600V
DMM Response Type
True RMS
No. of Digits
4
Product Range
370 Series
Technical Docs (2)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90303330
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.941203
