Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFLUKE
Manufacturer Part NoFLUKE-28-IICopy
Order Code1772094
Also Known As95969461719
Your Part Number
No Longer Manufactured
Product Information
Product Overview
Digital multimeter defines a new standard for operating in harsh conditions with the features and accuracy to troubleshoot most electrical problems. IP 67 rating, operating temperature range of -15 °C to +55 °C and 95 % humidity, and have been designed and tested to withstand a 3 m drop. Built to work in the toughest environments.
- Extended ac voltage bandwidth 15 Hz to 20 kHz
- Built in thermometer conveniently allows you to take temperature readings
- Peak min-max
- Unique function for accurate voltage and frequency measurements on electrically noisy equipment
- Backlit keypad buttons allow for easy visibility in low lit areas
- Hi resolution 20,000 count display mode
- True-rms ac voltage and current for accurate measurements on non linear signals
- Resistance, continuity and diode test
Applications
Industrial, Maintenance & Repair, Test & Measurement
Contents
Multimeter, holster, test leads, crocodile clips, 80BK-A temperature probe , manual, CD-ROM, and three AA batteries
Technical Specifications
No. of Digits
4.5
Voltage Measure DC Max
1kV
Current Measure DC Max
10A
Resistance Measure Max
50Mohm
Display Count
20000
Voltage Measure AC Max
1kV
Current Measure AC Max
10A
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90303100
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.75
