Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Manufactured
Product Information
ManufacturerFLUKE
Manufacturer Part NoFLUKE-27-IICopy
Order Code1772093
Technical Datasheet
No. of Digits3.5
DMM Response TypeAverage
Display Count6000
Range SelectionAuto, Manual
Voltage Measure DC Max1kV
Voltage Measure AC Max1kV
Current Measure DC Max10A
Current Measure AC Max10A
Resistance Measure Max50Mohm
Manufacturer WarrantyLifetime Warranty
Product Range-
SVHCNo SVHC (15-Jun-2015)
Alternatives for FLUKE-27-II
2 Products Found
Product Overview
Digital multimeter defines a new standard for operating in harsh conditions with the features and accuracy to troubleshoot most electrical problems. IP 67 rating, operating temperature range of -15 °C to +55 °C and 95 % humidity, and have been designed and tested to withstand a 3 m drop. Built to work in the toughest environments.
- Measure up to 1000 V ac and dc
- Measure up to 10 A (20 A for 30 seconds)
- 10,000 μF capacitance range
- Frequency to 200 kHz
- Backlit keypad buttons allow for easy visibility in low lit areas
- Large display digits and 2 level bright white backlight for increased visibility
- Long battery life (800 hours)
- Relative mode to remove test lead resistance from low ohms measurements
- Auto and manual ranging for maximum flexibility
Applications
Industrial, Maintenance & Repair, Test & Measurement
Contents
Multimeter, Holster, test leads, crocodile clips, manual, CD-ROM, and three AA batteries
Technical Specifications
DMM Functions
AC/DC Current, AC/DC Voltage, Capacitance, Frequency, Resistance
DMM Response Type
Average
Range Selection
Auto, Manual
Voltage Measure AC Max
1kV
Current Measure AC Max
10A
Manufacturer Warranty
Lifetime Warranty
SVHC
No SVHC (15-Jun-2015)
No. of Digits
3.5
Display Count
6000
Voltage Measure DC Max
1kV
Current Measure DC Max
10A
Resistance Measure Max
50Mohm
Product Range
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90303100
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.75
