Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFLUKE
Manufacturer Part NoFLUKE -FEV300/TY2Copy
Order Code4067164
Also Known AsGTIN UPC EAN: 0195112042892
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY9,106.390 (CNY10,290.2207) |
Price for:Each
Minimum: 1
Multiple: 1
CNY9,106.39 (CNY10,290.22 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFLUKE
Manufacturer Part NoFLUKE -FEV300/TY2Copy
Order Code4067164
Also Known AsGTIN UPC EAN: 0195112042892
Technical Datasheet
Product Overview
FLK-FEV300/TY2 is a FEV300 electric vehicle charging station test adapter with Type 2 connector. It is designed to test function and safety of charging stations mode 3 for AC charging. The adapter imitates an electric vehicle and opens up a charging cycle, activating voltage and current output, allowing you to conduct tests in combination with appropriate test instruments like an installation tester (Fluke 1664 FC) and/or a ScopeMeter® (Fluke 120B Series). With the FEV300 Adapter Kit, charging stations can be tested in accordance with IEC/EN 61851-1 and IEC/HD 60364-7-722.
- Suitable to vehicle charging stations with charging mode 3
- Fits to charging stations with EV socket-outlet type 2 and EV-connectors for type 2 and type 1
- PE pre-test, proximity pilot state “cable simulation”, control pilot state “vehicle simulation”
- Separate phase indication by 3 x LED lamps for easy check if voltage is present at charging output
- Measuring terminals L1, L2, L3, N, PE to connect test device to perform safety and functional tests
- IP 54 rating
- Error simulation for CP error state “E” and PE error state “F”
- Dimension is (H × W × D) 110 × 45 × 220mm length without connection cable and test cable
- Operating temperature range from -20°C to 40°C
Contents
FEV300/BASIC test adapter, FEV300-CON-TY2 type 2 plug, Carrying case.
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Slovenia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Slovenia
Country in which last significant manufacturing process was carried out
Tariff No:90309000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.1
