
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY27,538.820 (CNY31,118.8666) |
Product Information
Product Overview
FLK-789FC-MA/KIT is a bundle includes Fluke 789 process meter, IR3000FC Fluke Connect® adapter and Fluke a3004 FC wireless 4-20mA DC clamp meter. The789 ProcessMeter is the ultimate troubleshooting tool for electricians and instrumentation professionals. It combines the functionality of a full-featured loop calibrator with the power of a CAT III 1000V, CAT IV 600V safety rated digital multimeter, and the wireless capabilities of Fluke Connect connectivity with optional IR3000FC module. The 789 has a large, dual display with two levels of backlighting and externally accessible fuse and batteries for easy replacement. And its built-in, selectable 250-ohm HART® resistor eliminates the need to carry a separate resistor. The 789 also has a built-in 24-volt loop supply, which reduces the need to carry a separate power supply when doing offline transmitter testing.
- Current measurement range from 0-1A AC/DC, voltage measurement range from 0-1000V AC (true-rms)/DC
- Resistance measurement to 40Mohm and frequency measurement to 19.999KHz
- Diode test and continuity beeper, manual step (100%, 25%, coarse, fine) plus auto step and auto ramp
- Min/max/average/hold/relative modes
- Compact digital multimeter and mA loop calibrator solution
- Full-featured mA loop calibrator with built-in 24v Loop Power
- Quickly and easily troubleshoot every part of a control loop
- Large, bright dual-measurement display
- Operating temperature range from -20°C to 55°C
- Fluke 789 ProcessMeter size (H x W x L) is 50 x 100 x 203mm
Contents
Fluke 789 ProcessMeter™, Fluke Connect® adapter, Fluke a3004 FC wireless 4-20mA DC clamp meter, TL71 premium test lead set plus AC175 alligator clips, Four (4) AA 1.5V alkaline batteries (installed), Quick reference guide.
Notes
Calibration services are available (Europe only). Please visit our calibration services page for more details.
Technical Specifications
Fluke A3004FC Wireless Current DC Clamp Meter, Fluke 789/E Digital Multimeter, IR3000FC FC Connector
No SVHC (15-Jun-2015)
-
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate
