
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY17,095.460 (CNY19,317.8698) |
Product Information
Product Overview
FLK-5.5MM/0.7M ART is an articulating video borescope probe compatible with FLK-DS703 FC diagnostic video borescope . This articulating probe/imager is ideal for complete valve inspections and hard-to-reach areas with its articulating head that bends 180°. In addition, this probe features a high-resolution camera and a 0.22" (5.5 mm) diameter for passing through spark plug/injector ports. Applications include piston and valve inspection, spark plug port inspection and difficult to reach areas where an articulating imager/camera is needed.
- 180 degrees of articulation
- 5.5mm diameter designed to pass through spark plug and injector ports
- High resolution camera
- Great for a complete valve inspection
Contents
Articulating videoscope probe, Carrying case, One-year warranty.
Technical Specifications
0.7m Articulating Probe
-
Fluke DS703 FC Diagnostic Video Borescope
No SVHC (15-Jun-2015)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate
