Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFLUKE
Manufacturer Part NoFLUKE 77IVCopy
Order Code1327552
Also Known AsGTIN UPC EAN: 0095969586719 77IV
Your Part Number
No Longer Manufactured
Product Information
ManufacturerFLUKE
Manufacturer Part NoFLUKE 77IVCopy
Order Code1327552
Also Known AsGTIN UPC EAN: 0095969586719 77IV
Technical Datasheet
Product Overview
A versatile meter for field service or bench repair. Simple to use and has significant improvements over Fluke's original 70 Series with more measurement functions, conformance to the latest safety standards and a much larger display thats easier to view.
- Large 6000 count display with 33 segment bar graph
- Rated at 10A continuous (20A for 30 seconds)
- Backlight for work in dim areas
- Min/Max to record signal fluctuations
- Ergonomic overmoulded housing with integrated probe holders
- Auto and Manual ranging
- IEC61010-1 1000V CATIII and 600V CATIV rated
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90303100
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.683
