
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY4,539.020 (CNY5,129.0926) |
Product Information
Product Overview
FLIR IM75-2 is an insulation tester and digital multimeter with METERLiNK®. The FLIR IM75-2 is both an advanced multifunction digital multimeter and a premier handheld insulation tester with functions for installation, troubleshooting and maintenance for professionals. The FLIR IM75-2 includes several specialty insulation modes such as polarization index, dielectric absorption, and earth bond resistance. Insulation tests can be performed instantly, continuously, and over a timed duration to allow for in-depth assessment. The multi-colour LED indicator in compare mode makes pass/fail determinations easy and visible. Use the METERLiNK® app to quickly and efficiently capture readings, images, and videos for analysis, trending, and sharing. Main applications include ensuring safety standards to protect users from potential hazards, pinpointing insulation weaknesses that may lead to electrical faults and data logging and tracking changes in electrical and mechanical systems.
- Measurement rate of 2samples/sec nominal, display rate of 2 times/sec
- Input impedance of 10Mohm VDC/VAC <lt/>100pF
- Measures AC/DC voltage, frequency, capacitance, continuity and diode test
- Advanced variable frequency drive filtering, true RMS voltage and current measurements and LoZ mode
- Durable, double-moulded construction with IP54 rating and 3 m drop tested
- CAT IV-600 V, CAT III-1000 V rated
- 6x 1.5V AAA alkaline batteries
- Auto power off feature, 4000 count with bar graph display
- Operating temperature 0°C to 50°C (32°F to 122°F)
- Dimension is (H × W × L) 95mm × 207mm × 52mm
Contents
FLIR IM75-2 meter, Premium test probes with clips, Quick start guide, 6 × AAA energizer batteries, Warranty card.
Notes
In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.
Technical Specifications
AC/DC Voltage, Capacitance, Continuity, Diode, Frequency, Resistance
True RMS
Auto, Manual
1kV
-
Limited Lifetime
No SVHC (17-Dec-2015)
3.75
4000
1kV
-
20Gohm
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate
