Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,359.770 (CNY1,536.5401) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,359.77 (CNY1,536.54 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFLIR
Manufacturer Part NoDM62.
Order Code2900137
Technical Datasheet
No. of Digits-
DMM Response TypeTrue RMS
Display Count-
Range SelectionManual
Voltage Measure DC Max600V
Voltage Measure AC Max600V
Current Measure DC Max10A
Current Measure AC Max10A
Resistance Measure Max6Mohm
Manufacturer WarrantyLifetime Warranty
Product Range-
SVHCNo SVHC (17-Dec-2015)
Product Overview
IP40 rated true RMS digital multimeter for commercial electricians, automation field service or electronics repair technicians.
- CAT IV 300V, CAT III 600V safety rating
- Min/max/avg, relative mode and data hold functions
- 5 samples per second measuring rate
- Powered by 2 AAA batteries
Applications
Test & Measurement
Contents
Multimeter, Integral probe holder, Batteries, Silicone test leads, Soft carrying case.
Technical Specifications
DMM Functions
AC/DC Current, AC/DC Voltage, Continuity, Diode, Resistance
DMM Response Type
True RMS
Range Selection
Manual
Voltage Measure AC Max
600V
Current Measure AC Max
10A
Manufacturer Warranty
Lifetime Warranty
SVHC
No SVHC (17-Dec-2015)
No. of Digits
-
Display Count
-
Voltage Measure DC Max
600V
Current Measure DC Max
10A
Resistance Measure Max
6Mohm
Product Range
-
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:90303100
US ECCN:3A992.a
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.834609
