
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY712.440 (CNY805.0572) |
| 5+ | CNY623.400 (CNY704.442) |
| 10+ | CNY516.530 (CNY583.6789) |
| 50+ | CNY463.100 (CNY523.303) |
Product Information
Product Overview
FDMM128GBG-XS00 is a X-mask series industrial microSD 6.1 flash memory card. It is compliant with SD 6.1 specifications and provides excellent performance, good reliability and wide compatibility. Users could mask the entire microSD card with a special AP to prevent unauthorized access. It provides a security function to prevent the stored data from being stolen, tampered or modified by others. The stored data can only be accessed if the legitimate user can authenticate using the correct password. It is suitable for users who want to store their private and valuable data in a flash storage without the risk of having it being read by unintended people. The mask function is an additional feature, which will not affect the standard product specification.
- 128GB capacity, 3D TLC flash
- Support data crypto, read disturbance management
- Support management of sudden power fails
- Support SD system specification 6.1, support SD SPI mode
- Support auto read refreshment, adaptive wear levelling
- SMART function support
- 25°C, 95% RH operating humidity
- 150cm free fall, 6 face of each unit drop
- Supply voltage range from 2.7 to 3.6V, 250ms max power up time (from 0V to VDD min)
- Operation temperature range from -25°C to 85°C
Technical Specifications
MicroSDXC Card
-
-
3.3V
85°C
To Be Advised
128GB
-
-
-25°C
X-Mask Series
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
