Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFISCHER ELEKTRONIK
Manufacturer Part NoWLFT 404 24 X 27Copy
Order Code4695525
Your Part Number
474 In Stock
Need more?
474 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY16.220 (CNY18.3286) |
| 10+ | CNY14.660 (CNY16.5658) |
| 25+ | CNY13.270 (CNY14.9951) |
| 50+ | CNY12.450 (CNY14.0685) |
| 100+ | CNY11.820 (CNY13.3566) |
Price for:Each
Minimum: 1
Multiple: 1
CNY16.22 (CNY18.33 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFISCHER ELEKTRONIK
Manufacturer Part NoWLFT 404 24 X 27Copy
Order Code4695525
Technical Datasheet
Thermal Conductivity0.37W/m.K
Conductive Material-
Thickness0.127mm
Thermal Impedance-
Dielectric Strength-
External Length27.7mm
External Width24.5mm
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The WLFT 404 24.5 X 27.7 is a 0.127mm Thermally Conductive Foil with adhesive on both the sides. It has good thermal characteristics and replaces mechanical fastenings.
- Double-sided pressure sensitive acrylate glue layer
- UL94V-0 Flammability rated
- 3.7°C cm²/W Specific thermal resistance
- 5KV/mm Snap-through stability
- 0.86MPa Holding force (overlapping)
- -40 to +150°C Operating temperature
Applications
Thermal Management, Industrial
Technical Specifications
Thermal Conductivity
0.37W/m.K
Thickness
0.127mm
Dielectric Strength
-
External Width
24.5mm
SVHC
No SVHC (25-Jun-2025)
Conductive Material
-
Thermal Impedance
-
External Length
27.7mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:76061191
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003493
