Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY16.110 (CNY18.2043) |
| 10+ | CNY14.480 (CNY16.3624) |
| 25+ | CNY13.050 (CNY14.7465) |
| 50+ | CNY12.200 (CNY13.786) |
| 100+ | CNY11.560 (CNY13.0628) |
Product Information
Product Overview
The Fischer Elektronik WLFT 404 24 x 27 is a thermally conductive, electrically insulating adhesive foil designed to provide reliable heat transfer between electronic components and heatsinks. Featuring a polyimide (Kapton® MT) carrier with double-sided pressure-sensitive acrylate adhesive, it enables secure mounting without the need for mechanical fasteners. The pre-cut 24mm x 27mm format simplifies assembly and is suitable for a wide range of thermal management applications, including power semiconductors, LED modules, and industrial electronics. With a thermal conductivity of 0.4W/mK, dielectric strength of 5kV AC, and an operating temperature range of -30°C to +125°C, the WLFT 404 delivers dependable performance in demanding environments.
- Thermally conductive foil with double-sided pressure-sensitive adhesive for secure and reliable component mounting
- Pre-cut 24mm x 27mm format enables quick, clean, and repeatable installation
- 0.4W/mK thermal conductivity helps improve heat transfer between components and heatsinks
- Polyimide (Kapton MT) carrier material provides effective electrical insulation and long-term durability
- 5kV AC dielectric strength supports electrical isolation between mounted surfaces
- Thin 0.127mm profile is ideal for space-constrained electronic designs
- Suitable for operating temperatures from-30°C to +125°C
- UL 94 V-0 flammability rating supports use in safety-critical electronic applications
- Can replace mechanical fasteners while maintaining thermal efficiency and electrical insulation
Applications
Thermal Management, Industrial
Technical Specifications
0.37W/m.K
0.127mm
-
24.5mm
No SVHC (04-Feb-2026)
-
-
27.7mm
Fischer Elektronik:- WLFT 404 Series
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate