Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFISCHER ELEKTRONIK
Manufacturer Part NoSLY 1 085 50 GCopy
Manufacturer Standard Lead Time16 weeks
Order Code9729135
Product RangeSLY
Your Part Number
776 In Stock
200 more incoming. You can reserve stock now
776 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY42.830 (CNY48.3979) |
| 10+ | CNY39.160 (CNY44.2508) |
| 100+ | CNY39.000 (CNY44.070) |
| 250+ | CNY37.150 (CNY41.9795) |
| 500+ | CNY34.980 (CNY39.5274) |
| 1000+ | CNY33.270 (CNY37.5951) |
Price for:Each
Minimum: 1
Multiple: 1
CNY42.83 (CNY48.40 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFISCHER ELEKTRONIK
Manufacturer Part NoSLY 1 085 50 GCopy
Manufacturer Standard Lead Time16 weeks
Order Code9729135
Product RangeSLY
Technical Datasheet
Connector SystemsWire-to-Board
Pitch Spacing2mm
No. of Rows1Rows
No. of Contacts50Contacts
Contact Termination TypeThrough Hole
Product RangeSLY
Connector ShroudUnshrouded
Contact Material-
Contact PlatingGold Plated Contacts
Connector TypePin Header
SVHCNo SVHC (25-Jun-2025)
Product Overview
The SLY1.085.50G is a 50-way standard male Header Connector with soldering connection type and gold-plated CuZn-alloy contact.
- ≤5mΩ Volume Resistance
- 3A Nominal Current
- 100VDC Nominal Voltage
- 500V Test Voltage
- PA 4.6. GF Insulating Body Material
- Reflow Solderable
- -40 to +163°C Temperature Range
Applications
Industrial
Technical Specifications
Connector Systems
Wire-to-Board
No. of Rows
1Rows
Contact Termination Type
Through Hole
Connector Shroud
Unshrouded
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (25-Jun-2025)
Pitch Spacing
2mm
No. of Contacts
50Contacts
Product Range
SLY
Contact Material
-
Connector Type
Pin Header
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002
