Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFISCHER ELEKTRONIK
Manufacturer Part NoSL 2 104 72 GCopy
Manufacturer Standard Lead Time7 weeks
Order Code4520880
Product RangeSL 2 104 Series
Your Part Number
10 In Stock
Need more?
10 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY77.970 (CNY88.1061) |
| 10+ | CNY71.300 (CNY80.569) |
| 25+ | CNY71.000 (CNY80.230) |
| 100+ | CNY67.630 (CNY76.4219) |
| 250+ | CNY63.680 (CNY71.9584) |
| 500+ | CNY60.570 (CNY68.4441) |
Price for:Each
Minimum: 1
Multiple: 1
CNY77.97 (CNY88.11 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFISCHER ELEKTRONIK
Manufacturer Part NoSL 2 104 72 GCopy
Manufacturer Standard Lead Time7 weeks
Order Code4520880
Product RangeSL 2 104 Series
Technical Datasheet
Connector SystemsBoard-to-Board, Wire-to-Board
Pitch Spacing2.54mm
No. of Rows2Rows
No. of Contacts72Contacts
Contact Termination TypeThrough Hole Straight
Product RangeSL 2 104 Series
Connector ShroudUnshrouded
Contact MaterialBronze
Contact PlatingGold Plated Contacts
Connector TypePCB Pin
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Connector Systems
Board-to-Board, Wire-to-Board
No. of Rows
2Rows
Contact Termination Type
Through Hole Straight
Connector Shroud
Unshrouded
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (25-Jun-2025)
Pitch Spacing
2.54mm
No. of Contacts
72Contacts
Product Range
SL 2 104 Series
Contact Material
Bronze
Connector Type
PCB Pin
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0064
