Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFISCHER ELEKTRONIK
Manufacturer Part NoSL 2 025 72 GCopy
Manufacturer Standard Lead Time17 weeks
Order Code9729070
Product RangeSL
Your Part Number
679 In Stock
Need more?
679 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY69.110 (CNY78.0943) |
| 10+ | CNY63.190 (CNY71.4047) |
| 100+ | CNY62.930 (CNY71.1109) |
| 250+ | CNY59.940 (CNY67.7322) |
| 500+ | CNY56.440 (CNY63.7772) |
| 1000+ | CNY53.690 (CNY60.6697) |
Price for:Each
Minimum: 1
Multiple: 1
CNY69.11 (CNY78.09 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFISCHER ELEKTRONIK
Manufacturer Part NoSL 2 025 72 GCopy
Manufacturer Standard Lead Time17 weeks
Order Code9729070
Product RangeSL
Technical Datasheet
Connector SystemsWire-to-Board
Pitch Spacing2.54mm
No. of Rows2Rows
No. of Contacts72Contacts
Contact Termination TypeThrough Hole
Product RangeSL
Connector ShroudUnshrouded
Contact Material-
Contact PlatingGold Plated Contacts
Connector TypePin Header
SVHCNo SVHC (25-Jun-2025)
Product Overview
The SL2.025.72G is a 72-way through-hole Wire-to-board Plug with gold-plated copper contacts. This SL series connector with PA 4.6 insulator.
- -40 to +163°C Temperature range
- UL94V-0 Flammability rating
- <gt/>7N Holding force
Applications
Industrial
Technical Specifications
Connector Systems
Wire-to-Board
No. of Rows
2Rows
Contact Termination Type
Through Hole
Connector Shroud
Unshrouded
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (25-Jun-2025)
Pitch Spacing
2.54mm
No. of Contacts
72Contacts
Product Range
SL
Contact Material
-
Connector Type
Pin Header
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00439
