Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFISCHER ELEKTRONIK
Manufacturer Part NoSL 14/097/72 GCopy
Order Code2254035
Product RangeSL 14
Your Part Number
No Longer Manufactured
Product Information
ManufacturerFISCHER ELEKTRONIK
Manufacturer Part NoSL 14/097/72 GCopy
Order Code2254035
Product RangeSL 14
Technical Datasheet
Connector SystemsBoard-to-Board
Pitch Spacing2.54mm
No. of Rows2Rows
No. of Contacts72Contacts
Contact Termination TypeThrough Hole
Product RangeSL 14
Connector ShroudUnshrouded
Contact MaterialBronze
Contact PlatingGold Plated Contacts
Connector TypePin Header
Product Overview
The SL 14/097/72 G is a 72-position 2-row Unshrouded Header sandwich version with gold-plated bronze contacts and a glass-filled PA 4.6 insulator.
- Soldering connection
- Reflow solderable
- 3A Nominal current
- 250VAC Nominal voltage
Applications
Industrial
Technical Specifications
Connector Systems
Board-to-Board
No. of Rows
2Rows
Contact Termination Type
Through Hole
Connector Shroud
Unshrouded
Contact Plating
Gold Plated Contacts
Pitch Spacing
2.54mm
No. of Contacts
72Contacts
Product Range
SL 14
Contact Material
Bronze
Connector Type
Pin Header
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366930
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00923
