Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFISCHER ELEKTRONIK
Manufacturer Part NoSL 11 139 36 ZCopy
Manufacturer Standard Lead Time20 weeks
Order Code9729160
Product RangeSL
Your Part Number
490 In Stock
Need more?
490 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY14.980 (CNY16.9274) |
| 10+ | CNY13.700 (CNY15.481) |
| 100+ | CNY13.640 (CNY15.4132) |
| 250+ | CNY12.990 (CNY14.6787) |
| 500+ | CNY12.230 (CNY13.8199) |
| 1000+ | CNY11.640 (CNY13.1532) |
Price for:Each
Minimum: 1
Multiple: 1
CNY14.98 (CNY16.93 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFISCHER ELEKTRONIK
Manufacturer Part NoSL 11 139 36 ZCopy
Manufacturer Standard Lead Time20 weeks
Order Code9729160
Product RangeSL
Technical Datasheet
Connector SystemsWire-to-Board
Pitch Spacing2.54mm
No. of Rows1Rows
No. of Contacts36Contacts
Contact Termination TypeThrough Hole
Product RangeSL
Connector ShroudUnshrouded
Contact Material-
Contact PlatingTin Plated Contacts
Connector TypePin Header
SVHCNo SVHC (25-Jun-2025)
Product Overview
The SL11.139.36Z is a 36-way through-hole Wire-to-board Plug with gold-plated copper contacts, 2.54mm pitch.
Applications
Industrial
Technical Specifications
Connector Systems
Wire-to-Board
No. of Rows
1Rows
Contact Termination Type
Through Hole
Connector Shroud
Unshrouded
Contact Plating
Tin Plated Contacts
SVHC
No SVHC (25-Jun-2025)
Pitch Spacing
2.54mm
No. of Contacts
36Contacts
Product Range
SL
Contact Material
-
Connector Type
Pin Header
Technical Docs (2)
Alternatives for SL 11 139 36 Z
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002
