Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFISCHER ELEKTRONIK
Manufacturer Part NoSKK 58 TO 5
Order Code4573695
Product RangeSKK 58 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY6.860 (CNY7.7518) |
| 50+ | CNY5.670 (CNY6.4071) |
| 100+ | CNY5.430 (CNY6.1359) |
| 250+ | CNY5.120 (CNY5.7856) |
Price for:Pack of 100
Minimum: 10
Multiple: 10
CNY68.60 (CNY77.52 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFISCHER ELEKTRONIK
Manufacturer Part NoSKK 58 TO 5
Order Code4573695
Product RangeSKK 58 Series
Technical Datasheet
Thermal Resistance55K/W
Packages CooledTO-5
External Width - Metric12.7mm
External Height - Metric8mm
External Length - Metric12.7mm
External Diameter - Metric-
Heat Sink MaterialAluminium
External Width - Imperial0.5"
External Height - Imperial0.31"
External Length - Imperial0.5"
External Diameter - Imperial-
Product RangeSKK 58 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Thermal Resistance
55K/W
External Width - Metric
12.7mm
External Length - Metric
12.7mm
Heat Sink Material
Aluminium
External Height - Imperial
0.31"
External Diameter - Imperial
-
SVHC
No SVHC (25-Jun-2025)
Packages Cooled
TO-5
External Height - Metric
8mm
External Diameter - Metric
-
External Width - Imperial
0.5"
External Length - Imperial
0.5"
Product Range
SKK 58 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:84733080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
