Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFISCHER ELEKTRONIK
Manufacturer Part NoSK 694 37,5 ALCopy
Manufacturer Standard Lead Time22 weeks
Order Code4078480
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY14.150 (CNY15.9895) |
| 10+ | CNY14.010 (CNY15.8313) |
| 25+ | CNY13.070 (CNY14.7691) |
| 50+ | CNY12.390 (CNY14.0007) |
| 100+ | CNY11.810 (CNY13.3453) |
Price for:Each
Minimum: 1
Multiple: 1
CNY14.15 (CNY15.99 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFISCHER ELEKTRONIK
Manufacturer Part NoSK 694 37,5 ALCopy
Manufacturer Standard Lead Time22 weeks
Order Code4078480
Technical Datasheet
Thermal Resistance13.2K/W
Packages Cooled-
External Width - Metric15mm
External Height - Metric14mm
External Length - Metric37.5mm
External Diameter - Metric-
Heat Sink MaterialAluminium
External Width - Imperial0.59"
External Height - Imperial0.55"
External Length - Imperial1.47"
External Diameter - Imperial-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Thermal Resistance
13.2K/W
External Width - Metric
15mm
External Length - Metric
37.5mm
Heat Sink Material
Aluminium
External Height - Imperial
0.55"
External Diameter - Imperial
-
SVHC
No SVHC (25-Jun-2025)
Packages Cooled
-
External Height - Metric
14mm
External Diameter - Metric
-
External Width - Imperial
0.59"
External Length - Imperial
1.47"
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:76169990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.011625
