Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFISCHER ELEKTRONIK
Manufacturer Part NoSK 64 37,5 SA 1 X M3 TO 220Copy
Manufacturer Standard Lead Time20 weeks
Order Code4621530
Your Part Number
1 In Stock
Need more?
1 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY53.210 (CNY60.1273) |
| 5+ | CNY52.550 (CNY59.3815) |
| 10+ | CNY51.890 (CNY58.6357) |
| 20+ | CNY49.520 (CNY55.9576) |
| 50+ | CNY47.290 (CNY53.4377) |
Price for:Each
Minimum: 1
Multiple: 1
CNY53.21 (CNY60.13 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFISCHER ELEKTRONIK
Manufacturer Part NoSK 64 37,5 SA 1 X M3 TO 220Copy
Manufacturer Standard Lead Time20 weeks
Order Code4621530
Technical Datasheet
Thermal Resistance4.1°C/W
Packages CooledTO-220
External Width - Metric37.5mm
External Height - Metric25mm
External Length - Metric37.5mm
External Diameter - Metric-
Heat Sink MaterialAluminium
External Width - Imperial1.48"
External Height - Imperial0.98"
External Length - Imperial1.48"
External Diameter - Imperial-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The SK 64/37,5 SA1XM3 is a standard extruded Heat Sink made of aluminium with black anodised finish. It is suitable for use with TO-220 and TOP-3 transistors.
Applications
HVAC, Thermal Management
Technical Specifications
Thermal Resistance
4.1°C/W
External Width - Metric
37.5mm
External Length - Metric
37.5mm
Heat Sink Material
Aluminium
External Height - Imperial
0.98"
External Diameter - Imperial
-
SVHC
No SVHC (25-Jun-2025)
Packages Cooled
TO-220
External Height - Metric
25mm
External Diameter - Metric
-
External Width - Imperial
1.48"
External Length - Imperial
1.48"
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:76042990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.064
