Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFISCHER ELEKTRONIK
Manufacturer Part NoSK 44 150 SACopy
Manufacturer Standard Lead Time17 weeks
Order Code4621438
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY194.170 (CNY219.4121) |
| 5+ | CNY190.290 (CNY215.0277) |
| 10+ | CNY186.410 (CNY210.6433) |
| 20+ | CNY182.520 (CNY206.2476) |
| 50+ | CNY178.640 (CNY201.8632) |
Price for:Each
Minimum: 1
Multiple: 1
CNY194.17 (CNY219.41 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFISCHER ELEKTRONIK
Manufacturer Part NoSK 44 150 SACopy
Manufacturer Standard Lead Time17 weeks
Order Code4621438
Technical Datasheet
Thermal Resistance1.4°C/W
Packages Cooled-
External Width - Metric159mm
External Height - Metric15mm
External Length - Metric150mm
External Diameter - Metric-
Heat Sink MaterialAluminium
External Width - Imperial6.26"
External Height - Imperial0.59"
External Length - Imperial5.91"
External Diameter - Imperial-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The SK 44/150 SA is a 15 x 150 x 150mm PCB mount standard extruded Heat Sink made of aluminium with black anodized surface. This SK 44 series extruded heat sink is mounted by means of transistor screw and is suitable for 19-inch plug in unit.
- 4mm Plate thickness
Applications
Industrial
Technical Specifications
Thermal Resistance
1.4°C/W
External Width - Metric
159mm
External Length - Metric
150mm
Heat Sink Material
Aluminium
External Height - Imperial
0.59"
External Diameter - Imperial
-
SVHC
No SVHC (25-Jun-2025)
Packages Cooled
-
External Height - Metric
15mm
External Diameter - Metric
-
External Width - Imperial
6.26"
External Length - Imperial
5.91"
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:76041090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.46
