Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFISCHER ELEKTRONIK
Manufacturer Part NoMK 221 100 ZCopy
Order Code1629138
Product RangeMK
Your Part Number
866 In Stock
Need more?
866 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY165.080 (CNY186.5404) |
| 10+ | CNY151.760 (CNY171.4888) |
| 25+ | CNY144.480 (CNY163.2624) |
| 100+ | CNY136.890 (CNY154.6857) |
| 250+ | CNY131.040 (CNY148.0752) |
| 500+ | CNY131.020 (CNY148.0526) |
Price for:Each
Minimum: 1
Multiple: 1
CNY165.08 (CNY186.54 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFISCHER ELEKTRONIK
Manufacturer Part NoMK 221 100 ZCopy
Order Code1629138
Product RangeMK
Technical Datasheet
Connector SystemsWire-to-Board
Pitch Spacing2.54mm
No. of Rows2Rows
No. of Contacts100Contacts
Connector MountingThrough Hole Mount
Product RangeMK
Contact Material-
Contact PlatingTin Plated Contacts
Contact Termination TypeThrough Hole
SVHCLead (21-Jan-2025)
Product Overview
The MK series high-precision Wire-to-Board Connector with CuZn-alloy contacts and a glass-filled polyamide 4.6 insulator.
- UL94V-0 Flammability
- <gt/>10¹²Ω Insulation resistance
Applications
Industrial
Technical Specifications
Connector Systems
Wire-to-Board
No. of Rows
2Rows
Connector Mounting
Through Hole Mount
Contact Material
-
Contact Termination Type
Through Hole
Pitch Spacing
2.54mm
No. of Contacts
100Contacts
Product Range
MK
Contact Plating
Tin Plated Contacts
SVHC
Lead (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366930
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003
