Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFISCHER ELEKTRONIK
Manufacturer Part NoFK 239 SA 32 SOT 32Copy
Manufacturer Standard Lead Time11 weeks
Order Code4573356
Product RangeFK 239 Series
Your Part Number
70 In Stock
Need more?
70 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY4.840 (CNY5.4692) |
| 50+ | CNY4.780 (CNY5.4014) |
| 100+ | CNY4.580 (CNY5.1754) |
| 250+ | CNY4.410 (CNY4.9833) |
Price for:Each
Minimum: 10
Multiple: 10
CNY48.40 (CNY54.69 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFISCHER ELEKTRONIK
Manufacturer Part NoFK 239 SA 32 SOT 32Copy
Manufacturer Standard Lead Time11 weeks
Order Code4573356
Product RangeFK 239 Series
Technical Datasheet
Thermal Resistance24K/W
Packages CooledSOT-32
External Width - Metric19.05mm
External Height - Metric9.25mm
External Length - Metric19.5mm
External Diameter - Metric-
Heat Sink MaterialAluminium
External Width - Imperial0.75"
External Height - Imperial0.36"
External Length - Imperial0.77"
External Diameter - Imperial-
Product RangeFK 239 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Thermal Resistance
24K/W
External Width - Metric
19.05mm
External Length - Metric
19.5mm
Heat Sink Material
Aluminium
External Height - Imperial
0.36"
External Diameter - Imperial
-
SVHC
No SVHC (25-Jun-2025)
Packages Cooled
SOT-32
External Height - Metric
9.25mm
External Diameter - Metric
-
External Width - Imperial
0.75"
External Length - Imperial
0.77"
Product Range
FK 239 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:84733080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
