Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFISCHER ELEKTRONIK
Manufacturer Part NoFK 235 MI L 1 TO 220Copy
Manufacturer Standard Lead Time11 weeks
Order Code4573342
Product RangeFK 235 Series
Your Part Number
90 In Stock
Need more?
90 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY10.670 (CNY12.0571) |
| 10+ | CNY10.540 (CNY11.9102) |
| 25+ | CNY10.110 (CNY11.4243) |
| 50+ | CNY9.720 (CNY10.9836) |
| 100+ | CNY8.920 (CNY10.0796) |
Price for:Each
Minimum: 1
Multiple: 1
CNY10.67 (CNY12.06 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFISCHER ELEKTRONIK
Manufacturer Part NoFK 235 MI L 1 TO 220Copy
Manufacturer Standard Lead Time11 weeks
Order Code4573342
Product RangeFK 235 Series
Technical Datasheet
Thermal Resistance16K/W
Packages CooledTO-220
External Width - Metric18.5mm
External Height - Metric15mm
External Length - Metric32mm
External Diameter - Metric-
Heat Sink MaterialAluminium
External Width - Imperial0.73"
External Height - Imperial0.59"
External Length - Imperial1.26"
External Diameter - Imperial-
Product RangeFK 235 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Thermal Resistance
16K/W
External Width - Metric
18.5mm
External Length - Metric
32mm
Heat Sink Material
Aluminium
External Height - Imperial
0.59"
External Diameter - Imperial
-
SVHC
No SVHC (25-Jun-2025)
Packages Cooled
TO-220
External Height - Metric
15mm
External Diameter - Metric
-
External Width - Imperial
0.73"
External Length - Imperial
1.26"
Product Range
FK 235 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:84733080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
