Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFISCHER ELEKTRONIK
Manufacturer Part NoFK 231 SA 220 TO 220Copy
Manufacturer Standard Lead Time11 weeks
Order Code4573332
Product RangeFK 231 Series
Your Part Number
1,770 In Stock
Need more?
1,770 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY4.190 (CNY4.7347) |
| 50+ | CNY4.100 (CNY4.633) |
| 100+ | CNY3.900 (CNY4.407) |
| 250+ | CNY3.730 (CNY4.2149) |
Price for:Each
Minimum: 10
Multiple: 10
CNY41.90 (CNY47.35 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFISCHER ELEKTRONIK
Manufacturer Part NoFK 231 SA 220 TO 220Copy
Manufacturer Standard Lead Time11 weeks
Order Code4573332
Product RangeFK 231 Series
Technical Datasheet
Thermal Resistance24K/W
Packages CooledTO-220
External Width - Metric13.5mm
External Height - Metric9.5mm
External Length - Metric19.5mm
External Diameter - Metric-
Heat Sink MaterialAluminium
External Width - Imperial0.53"
External Height - Imperial0.37"
External Length - Imperial0.77"
External Diameter - Imperial-
Product RangeFK 231 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Thermal Resistance
24K/W
External Width - Metric
13.5mm
External Length - Metric
19.5mm
Heat Sink Material
Aluminium
External Height - Imperial
0.37"
External Diameter - Imperial
-
SVHC
No SVHC (25-Jun-2025)
Packages Cooled
TO-220
External Height - Metric
9.5mm
External Diameter - Metric
-
External Width - Imperial
0.53"
External Length - Imperial
0.77"
Product Range
FK 231 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:84733080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
