Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFISCHER ELEKTRONIK
Manufacturer Part NoFK 219 CB 1 SA TO 220Copy
Manufacturer Standard Lead Time11 weeks
Order Code4573292
Product RangeFK 219 Series
Your Part Number
36 In Stock
Need more?
36 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY8.190 (CNY9.2547) |
| 10+ | CNY8.010 (CNY9.0513) |
| 25+ | CNY7.620 (CNY8.6106) |
| 50+ | CNY7.290 (CNY8.2377) |
| 100+ | CNY6.890 (CNY7.7857) |
Price for:Each
Minimum: 1
Multiple: 1
CNY8.19 (CNY9.25 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFISCHER ELEKTRONIK
Manufacturer Part NoFK 219 CB 1 SA TO 220Copy
Manufacturer Standard Lead Time11 weeks
Order Code4573292
Product RangeFK 219 Series
Technical Datasheet
Thermal Resistance14K/W
Packages CooledTO-220
External Width - Metric35.1mm
External Height - Metric-
External Length - Metric55.6mm
External Diameter - Metric-
Heat Sink MaterialAluminium
External Width - Imperial1.38"
External Height - Imperial-
External Length - Imperial2.19"
External Diameter - Imperial-
Product RangeFK 219 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Thermal Resistance
14K/W
External Width - Metric
35.1mm
External Length - Metric
55.6mm
Heat Sink Material
Aluminium
External Height - Imperial
-
External Diameter - Imperial
-
SVHC
No SVHC (25-Jun-2025)
Packages Cooled
TO-220
External Height - Metric
-
External Diameter - Metric
-
External Width - Imperial
1.38"
External Length - Imperial
2.19"
Product Range
FK 219 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:84733080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
