Print Page
Image is for illustrative purposes only. Please refer to product description.

668 In Stock
Need more?
668 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY10.540 (CNY11.9102) |
| 10+ | CNY8.710 (CNY9.8423) |
| 25+ | CNY8.310 (CNY9.3903) |
| 50+ | CNY7.950 (CNY8.9835) |
| 100+ | CNY7.480 (CNY8.4524) |
Price for:Each
Minimum: 1
Multiple: 1
CNY10.54 (CNY11.91 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFISCHER ELEKTRONIK
Manufacturer Part NoFK 218 SA-32Copy
Order Code4621270
Technical Datasheet
Thermal Resistance21°C/W
Packages CooledSOT-32, TO-220
External Width - Metric22mm
External Height - Metric6.7mm
External Length - Metric35.6mm
External Diameter - Metric-
Heat Sink MaterialAluminium
External Width - Imperial0.87"
External Height - Imperial0.26"
External Length - Imperial1.4"
External Diameter - Imperial-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The FK 218 SA-32 is a finger-shaped Heat Sink made of aluminium with black anodised finish. It is suitable for use with SOT-32 and TO-220 transistors. The naming finger-shaped is caused by its form which reminds to a hand with opened or spread fingers.
Applications
HVAC, Thermal Management
Technical Specifications
Thermal Resistance
21°C/W
External Width - Metric
22mm
External Length - Metric
35.6mm
Heat Sink Material
Aluminium
External Height - Imperial
0.26"
External Diameter - Imperial
-
SVHC
No SVHC (25-Jun-2025)
Packages Cooled
SOT-32, TO-220
External Height - Metric
6.7mm
External Diameter - Metric
-
External Width - Imperial
0.87"
External Length - Imperial
1.4"
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:76169990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002359
