Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFISCHER ELEKTRONIK
Manufacturer Part NoBL 7 36Copy
Manufacturer Standard Lead Time15 weeks
Order Code2254028
Product RangeBL 7
Your Part Number
103 In Stock
Need more?
103 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY110.520 (CNY124.8876) |
| 10+ | CNY105.350 (CNY119.0455) |
| 25+ | CNY96.470 (CNY109.0111) |
| 100+ | CNY92.720 (CNY104.7736) |
| 250+ | CNY88.620 (CNY100.1406) |
| 500+ | CNY85.290 (CNY96.3777) |
Price for:Each
Minimum: 1
Multiple: 1
CNY110.52 (CNY124.89 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFISCHER ELEKTRONIK
Manufacturer Part NoBL 7 36Copy
Manufacturer Standard Lead Time15 weeks
Order Code2254028
Product RangeBL 7
Technical Datasheet
Connector SystemsBoard-to-Board
Pitch Spacing2.54mm
No. of Rows1Rows
No. of Contacts36Contacts
Connector MountingThrough Hole Mount Right Angle
Product RangeBL 7
Contact MaterialBrass
Contact PlatingTin Plated Contacts
Contact Termination TypeThrough Hole Right Angle
SVHCLead (21-Jan-2025)
Product Overview
The BL 7/36 Z is a Female Header with soldering connection and Ni + 4 to 6µm Sn surface contact/contact sleeve.
- ≤10mΩ Volume Resistance
- 3A Nominal Current
- 150VDC Nominal Voltage
- 1500V Test Voltage
Applications
Industrial
Technical Specifications
Connector Systems
Board-to-Board
No. of Rows
1Rows
Connector Mounting
Through Hole Mount Right Angle
Contact Material
Brass
Contact Termination Type
Through Hole Right Angle
Pitch Spacing
2.54mm
No. of Contacts
36Contacts
Product Range
BL 7
Contact Plating
Tin Plated Contacts
SVHC
Lead (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00377
