Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFISCHER ELEKTRONIK
Manufacturer Part NoAKG 55 24 L 100 ME
Order Code2481101
Product RangeAKG 55
Your Part Number
28 In Stock
Need more?
28 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY198.320 (CNY224.1016) |
| 5+ | CNY187.530 (CNY211.9089) |
| 10+ | CNY182.580 (CNY206.3154) |
| 20+ | CNY178.640 (CNY201.8632) |
| 50+ | CNY171.900 (CNY194.247) |
Price for:Each
Minimum: 1
Multiple: 1
CNY198.32 (CNY224.10 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFISCHER ELEKTRONIK
Manufacturer Part NoAKG 55 24 L 100 ME
Order Code2481101
Product RangeAKG 55
Technical Datasheet
Enclosure TypeSmall
Enclosure MaterialAluminium
External Height - Metric24mm
External Width - Metric55mm
External Depth - Metric100mm
IP Rating-
Body ColourNatural
NEMA Rating-
External Height - Imperial0.94"
External Width - Imperial2.16"
External Depth - Imperial3.93"
Product RangeAKG 55
SVHCNo SVHC (25-Jun-2025)
ConfigurableNo
Product Overview
AKG 55 24 L 100 ME is a compact aluminium housing designed for D-Sub connectors. The housing tube is made of aluminium profiles that are plugged together and secured with screws. It features a central guide groove for holding a printed circuit board or mounting plate up to 1.8 mm thick, with lateral profile slots supporting boards up to 1.6 mm. Versions with mounting lugs in the housing profiles or cover plates allow for easy wall or ceiling mounting. With the appropriate housing selection, D-Sub connectors can be mounted directly without the need for a front panel.
- Recommended tightening torque of the screws for fastening the front panels is at least 0.7Nm
- 100mm length
- Delivered as disassembled kit including 2 mm cover plates and mounting material
Technical Specifications
Enclosure Type
Small
External Height - Metric
24mm
External Depth - Metric
100mm
Body Colour
Natural
External Height - Imperial
0.94"
External Depth - Imperial
3.93"
SVHC
No SVHC (25-Jun-2025)
Enclosure Material
Aluminium
External Width - Metric
55mm
IP Rating
-
NEMA Rating
-
External Width - Imperial
2.16"
Product Range
AKG 55
Configurable
No
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:76129080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.09
