Print Page
Product Information
ManufacturerFINDER
Manufacturer Part No95.95.3Copy
Order Code2506855
Product Range95 Series
Technical Datasheet
Socket MountingDIN Rail, Panel
Socket TerminalsScrew
No. of Pins8Pins
Current Rating10A
Voltage Rating250V
Product Range95 Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 95.95.3 is a Screw Terminal (Box Clamp) Socket, panel or 35mm rail mount, 250V/10A rated, 8-way jumper link for 95.95.3 sockets use with 40 series relays. 8mm wire strip length, solid wire and 1 x 10/2 x 14AWG. Blue color.
- IP20 Protection rating
Applications
Industrial
Technical Specifications
Socket Mounting
DIN Rail, Panel
No. of Pins
8Pins
Voltage Rating
250V
SVHC
No SVHC (25-Jun-2025)
Socket Terminals
Screw
Current Rating
10A
Product Range
95 Series
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.047

