Print Page
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY97.790 (CNY110.5027) |
| 5+ | CNY85.570 (CNY96.6941) |
| 10+ | CNY70.890 (CNY80.1057) |
| 20+ | CNY69.480 (CNY78.5124) |
| 50+ | CNY68.060 (CNY76.9078) |
Price for:Each
Minimum: 1
Multiple: 1
CNY97.79 (CNY110.50 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Technical Specifications
Socket Mounting
DIN Rail
No. of Pins
5Pins
Voltage Rating
250V
SVHC
No SVHC (14-Jun-2023)
Socket Terminals
Screw
Current Rating
6A
Product Range
93 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85364900
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.034111

