Print Page
Product Information
ManufacturerFINDER
Manufacturer Part No66.82.8.230.0000Copy
Order Code1329690
Product Range66 Series
Technical Datasheet
Contact ConfigurationDPDT
Coil Voltage230VAC
Contact Current30A
Product Range66 Series
Relay MountingPanel Mount
Coil Type-
Contact Voltage VAC250VAC
Relay TerminalsQuick Connect
Contact Voltage VDC-
Contact MaterialSilver Cadmium Oxide
Coil Resistance4kohm
SVHCNo SVHC (25-Jun-2025)
Alternatives for 66.82.8.230.0000
1 Product Found
Product Overview
The 66 series from Finder are double pole power relays. It offers high insulation with insulation distance of 8mm and voltage of 6KV between coil and contact.
- RT II Environmental protection rating
- -40 to 70°C Operating temperature range
- 6kV (1.2/50μs) Isolation, coil contacts
- Reinforced insulation between coil and contacts according to EN 60335-1
Applications
Industrial, Power Management, Automation & Process Control, Consumer Electronics
Technical Specifications
Contact Configuration
DPDT
Contact Current
30A
Relay Mounting
Panel Mount
Contact Voltage VAC
250VAC
Contact Voltage VDC
-
Coil Resistance
4kohm
Coil Voltage
230VAC
Product Range
66 Series
Coil Type
-
Relay Terminals
Quick Connect
Contact Material
Silver Cadmium Oxide
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.08

