Print Page
Product Information
ManufacturerFINDER
Manufacturer Part No65.31.8.230.0300Copy
Order Code1169205
Product Range65 Series
Also Known AsGTIN UPC EAN: 8012823282619
Technical Datasheet
Contact ConfigurationSPST-NO
Coil Voltage230VAC
Contact Current30A
Product Range65 Series
Relay MountingPanel Mount
Coil TypeAC
Contact Voltage VAC250VAC
Relay TerminalsQuick Connect
Contact Voltage VDC-
Contact MaterialSilver Cadmium Oxide
Coil Resistance7.25kohm
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 65 series from Finder are single pole power relays. It has high insulation voltage of 4KV between coil and contact.
- Flange mount and Faston 250 connections
- Greater than 3mm contact gap
Applications
Industrial, Power Management, Automation & Process Control, Consumer Electronics
Technical Specifications
Contact Configuration
SPST-NO
Contact Current
30A
Relay Mounting
Panel Mount
Contact Voltage VAC
250VAC
Contact Voltage VDC
-
Coil Resistance
7.25kohm
Coil Voltage
230VAC
Product Range
65 Series
Coil Type
AC
Relay Terminals
Quick Connect
Contact Material
Silver Cadmium Oxide
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.258094

